-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSSAF5N50-M3/6A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1516
|
Newark | Schottky Rectifier Diode, 5A, Do-221Ac-2 Rohs Compliant: Yes |Vishay VSSAF5N50-M3/6A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2157 |
|
$0.2600 / $0.6980 | Buy Now |
DISTI #
49Y3488
|
Newark | 5A, 50V, trench Sky Rect. Rohs Compliant: Yes |Vishay VSSAF5N50-M3/6A RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1840 | Buy Now |
DISTI #
VSSAF5N50-M3/6A
|
Avnet Americas | 5A, 50V,TRENCH SKY RECT. - Tape and Reel (Alt: VSSAF5N50-M3/6A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1301 / $0.1363 | Buy Now |
DISTI #
78-VSSAF5N50-M36A
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 50V,TRENCH SKY RECT. RoHS: Compliant | 9539 |
|
$0.1470 / $0.5600 | Buy Now |
DISTI #
E02:0323_08469319
|
Arrow Electronics | Diode Schottky 50V 5A 2-Pin SlimSMA T/R Min Qty: 7000 Package Multiple: 3500 Lead time: 6 Weeks Date Code: 2503 | Europe - 7000 |
|
$0.1375 / $0.1596 | Buy Now |
DISTI #
87557047
|
Verical | Diode Schottky 50V 5A 2-Pin SlimSMA T/R Min Qty: 7000 Package Multiple: 7000 Date Code: 2503 | Americas - 7000 |
|
$0.1366 / $0.1585 | Buy Now |
DISTI #
VSSAF5N50-M3/6A
|
TTI | Schottky Diodes & Rectifiers 5A, 50V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1410 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 14000 |
|
RFQ | |
DISTI #
VSSAF5N50-M3/6A
|
EBV Elektronik | 5A 50VTRENCH SKY RECT (Alt: VSSAF5N50-M3/6A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days | EBV - 3500 |
|
Buy Now | |
|
LCSC | 50V 410mV2.5A DO-221AC(SLIMSMA) Schottky Diodes ROHS | 238 |
|
$0.2166 / $0.4379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSSAF5N50-M3/6A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSAF5N50-M3/6A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1400 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VSSAF5N50-M3/6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSAF5N50-M3/6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSSAF5L45-M3/6B | Vishay Semiconductors | Check for Price | VSSAF5L45 Surface Mount Trench MOS Barrier Schottky Rectifier | VSSAF5N50-M3/6A vs VSSAF5L45-M3/6B |