Part Details for VSSAF5M12HM3/H by Vishay Intertechnologies
Results Overview of VSSAF5M12HM3/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSSAF5M12HM3/H Information
VSSAF5M12HM3/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VSSAF5M12HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4401
|
Newark | 5A, 120V, slimsma, Trench Sky Rect. Rohs Compliant: Yes |Vishay VSSAF5M12HM3/H RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
79AJ1511
|
Newark | Schottky Rectifier Diode, 5A, Do-221Ac-2 Rohs Compliant: Yes |Vishay VSSAF5M12HM3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3000 / $0.6600 | Buy Now |
DISTI #
VSSAF5M12HM3/H
|
Avnet Americas | 5A, 120V,SlimSMA, TRENCH SKY RECT. - Tape and Reel (Alt: VSSAF5M12HM3/H) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.1000 | Buy Now |
DISTI #
78-VSSAF5M12HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers TMBS 120V Vrrm eSMP AEC-Q101 Qualified RoHS: Compliant | 11495 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
VSSAF5M12HM3/H
|
TTI | Schottky Diodes & Rectifiers TMBS 120V Vrrm eSMP AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1000 | Buy Now |
DISTI #
VSSAF5M12HM3/H
|
EBV Elektronik | 5A 120VSlimSMA TRENCH SKY RECT (Alt: VSSAF5M12HM3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days | EBV - 7000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 7000 |
|
$0.2940 / $0.3177 | Buy Now |
Part Details for VSSAF5M12HM3/H
VSSAF5M12HM3/H CAD Models
VSSAF5M12HM3/H Part Data Attributes
|
VSSAF5M12HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSAF5M12HM3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.4A, 120V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 350 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |