Part Details for VSSA36S-M3/61T by Vishay Intertechnologies
Overview of VSSA36S-M3/61T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSA36S-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSSA36S-M3/61T
|
Avnet Americas | 3A,60V,TRENCH SKY RECT. (Alt: VSSA36S-M3/61T) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0705 | Buy Now |
DISTI #
78-VSSA36S-M361T
|
Mouser Electronics | Rectifiers 3A,60V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.0850 / $0.0920 | Order Now |
DISTI #
VSSA36S-M3/61T
|
TTI | Rectifiers 3A,60V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0910 | Buy Now |
DISTI #
VSSA36S-M3/61T
|
Avnet Asia | 3A,60V,TRENCH SKY RECT. (Alt: VSSA36S-M3/61T) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VSSA36S-M3/61T
|
EBV Elektronik | Diode Schottky 60V 3A 2-Pin SMA T/R (Alt: VSSA36S-M3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VSSA36S-M3/61T
VSSA36S-M3/61T CAD Models
VSSA36S-M3/61T Part Data Attributes
|
VSSA36S-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSA36S-M3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.4A, 60V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VSSA36S-M3/61T
This table gives cross-reference parts and alternative options found for VSSA36S-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSA36S-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSA36S-M3/61T | DIODE 2.4 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | VSSA36S-M3/61T vs VSSA36S-M3/61T |
VSSA36S-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.4A, 60V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | VSSA36S-M3/61T vs VSSA36S-M3/5AT |