Part Details for VSS8-6-FHG-D-3EZ-A03T-X1 by SMC Corporation of America
Overview of VSS8-6-FHG-D-3EZ-A03T-X1 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A03TJLB | Coilcraft Inc | General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A03TJLC | Coilcraft Inc | General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A03TGLC | Coilcraft Inc | General Purpose Inductor, 0.008uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT |
Price & Stock for VSS8-6-FHG-D-3EZ-A03T-X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73818711
|
RS | VALVE, ISO PLUG-IN, BLUE COIL, VSS SERIES | SMC Corporation VSS8-6-FHG-D-3EZ-A03T-X1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$296.9000 | RFQ |