There are no models available for this part yet.
Overview of VSRP2512S1-R600J by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VSRP2512S1-R600J by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2037-VSRP2512S1-R600JCT-ND
|
DigiKey | RES 0.6 OHM 5% 1W 2512 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1436 In Stock |
|
$0.2813 / $0.8600 | Buy Now |