Part Details for VSRAF-04-10-50-03-N by AirBorn Inc
Results Overview of VSRAF-04-10-50-03-N by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSRAF-04-10-50-03-N Information
VSRAF-04-10-50-03-N by AirBorn Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VSRAF-04-10-50-03-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-VSRAF-04-10-50-03-N-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 6 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.2717 | Buy Now |
DISTI #
479-VSRAF410503N
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR, VERSI RoHS: Compliant | 5 |
|
$158.7800 / $265.0800 | Buy Now |
DISTI #
VSRAF-04-10-50-03-N
|
TTI | Board to Board & Mezzanine Connectors CONNECTOR, VERSI Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$101.4900 / $203.8400 | Buy Now |
Part Details for VSRAF-04-10-50-03-N
VSRAF-04-10-50-03-N CAD Models
VSRAF-04-10-50-03-N Part Data Attributes
|
VSRAF-04-10-50-03-N
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VSRAF-04-10-50-03-N
AirBorn Inc
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Locking,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Board Mounting Option | LOCKPIN | |
Body Breadth | 0.4 inch | |
Body Depth | 0.619 inch | |
Body Length | 1 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848.4VAC V | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |