Part Details for VSR1446K/6KTCR2BDB by Vishay Precision Group Inc
Overview of VSR1446K/6KTCR2BDB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VSR1446K/6KTCR2BDB
VSR1446K/6KTCR2BDB CAD Models
VSR1446K/6KTCR2BDB Part Data Attributes
|
VSR1446K/6KTCR2BDB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VSR1446K/6KTCR2BDB
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 0.2W, 6000ohm, 200V, 0.1% +/-Tol, -2,2ppm/Cel, 2910,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Non Inductive | |
Lead Length | 19.05 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 7.49 mm | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 6000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2910 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |