Part Details for VSR100 by Cinch Connectivity Solutions
Overview of VSR100 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2111-VSR100-ND
|
DigiKey | CONN STRN RELIEF FOR RG-59 62 Min Qty: 1 Lead time: 6 Weeks Container: Bag |
12 In Stock |
|
$0.4247 / $0.8500 | Buy Now |
DISTI #
530-VSR100
|
Mouser Electronics | RF Connector Accessories Strain Relief Black 6mm RoHS: Compliant | 1764 |
|
$0.3850 / $0.8300 | Buy Now |
Part Details for VSR100
VSR100 CAD Models
VSR100 Part Data Attributes
|
VSR100
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
VSR100
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |