Part Details for VSR-9750 ORG by Caplugs
Overview of VSR-9750 ORG by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for VSR-9750 ORG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-VSR-9750OR
|
Mouser Electronics | Conduit Fittings & Accessories VSR-9750 PVCORG400 RoHS: Compliant | 0 |
|
$13.6100 / $16.8900 | Order Now |