Part Details for VSR-14500 GRY by Caplugs
Overview of VSR-14500 GRY by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4145-000 | Renesas Electronics Corporation | SRAM MODULE | |
10122145-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Plug, 104 Signal Positions, 0.65mm (0.025in) Pitch. | |
10145007-101LF | Amphenol Communications Solutions | ExaMAX+® - 8-Pair, 8 column, 208 position, Vertical Header, No Guide Pin |
Price & Stock for VSR-14500 GRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-VSR-14500GY
|
Mouser Electronics | Conduit Fittings & Accessories VSR-14500 PVCGRY801 RoHS: Compliant | 0 |
|
$34.0400 / $40.2500 | Order Now |