Part Details for VSP5621RSLR by Texas Instruments
Overview of VSP5621RSLR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP5621RSLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VSP5621RSLR-ND
|
DigiKey | IC AFE 4 CHAN 16BIT 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7530 In Stock |
|
$7.9700 | Buy Now |
DISTI #
296-29358-1-ND
|
DigiKey | IC AFE 4 CHAN 16BIT 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1337 / $11.7000 | Buy Now |
DISTI #
595-VSP5621RSLR
|
Mouser Electronics | Analog Front End - AFE 16B,50MSPS FOUR CH IMAGING AFE RoHS: Compliant | 0 |
|
$7.1300 | Order Now |
|
Rochester Electronics | VSP5621 16 bit, 50MSPS Four Channel, CCD/CMOS Sensor Analog Front End with LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 7530 |
|
$6.8400 / $8.0500 | Buy Now |
Part Details for VSP5621RSLR
VSP5621RSLR CAD Models
VSP5621RSLR Part Data Attributes
|
VSP5621RSLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP5621RSLR
Texas Instruments
16 bit, 50MSPS Four Channel, CCD/CMOS Sensor Analog Front End with LED Driver 48-VQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |