-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-Channel 12-Bit 80MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VSP5324TRGCRQ1-296-ND
|
DigiKey | VSP5324-Q1 AUTOMOTIVE 4-CHANNEL Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1952 In Stock |
|
$73.8300 | Buy Now |
DISTI #
296-52209-2-ND
|
DigiKey | IC ADC 12BIT 64VQFN Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$63.8875 | Buy Now |
DISTI #
595-VSP5324TRGCRQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive 4-Channel 12-Bit 80MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 105 RoHS: Compliant | 0 |
|
$63.8800 | Order Now |
|
Rochester Electronics | VSP5324-Q1 Automotive 4-Channel 12-Bit 80MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 1952 |
|
$63.3600 / $74.5400 | Buy Now |
|
Ameya Holding Limited | 35 |
|
RFQ | ||
|
Chip1Cloud | IC ADC 12BIT 64VQFN | 6000 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 3878 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSP5324TRGCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP5324TRGCRQ1
Texas Instruments
Automotive 4-Channel 12-Bit 80MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | -0.3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for VSP5324TRGCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP5324TRGCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP5324RGCT | Quad Channel 12-Bit, 80MSPS ADC 64-VQFN -40 to 85 | Texas Instruments | VSP5324TRGCRQ1 vs VSP5324RGCT |