Part Details for VSP2272M/2K by Texas Instruments
Overview of VSP2272M/2K by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP2272M/2K | Texas Instruments | SPECIALTY CONSUMER CIRCUIT, PQCC48, GREEN, PLASTIC, VQFN-48 |
Price & Stock for VSP2272M/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86043194
|
Verical | AFE Video 1 ADC 12bit 3V 48-Pin VQFN T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1890 |
|
$23.8375 / $28.0500 | Buy Now |
|
Rochester Electronics | VSP2272 12-bit, 28 MSPS 1-Channel AFE for CCD Sensors RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1890 |
|
$19.0700 / $22.4400 | Buy Now |
Part Details for VSP2272M/2K
VSP2272M/2K CAD Models
VSP2272M/2K Part Data Attributes
|
VSP2272M/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2272M/2K
Texas Instruments
12-bit, 28 MSPS 1-Channel AFE for CCD Sensors 48-VQFN -25 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.2 mm |