Part Details for VSP2232Y by Texas Instruments
Overview of VSP2232Y by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for VSP2232Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 129 |
|
$9.0318 / $11.6123 | Buy Now | |
|
Rochester Electronics | VSP2232 12-bit, 36 MSPS 1-Channel AFE for CCD Sensors RoHS: Compliant Status: Active Min Qty: 1 | 207 |
|
$29.1700 / $34.3100 | Buy Now |
|
Chip1Cloud | CCD SIGNAL PROCESSOR FOR DIGITAL CAMERAS | 9700 |
|
RFQ |
Part Details for VSP2232Y
VSP2232Y CAD Models
VSP2232Y Part Data Attributes
|
VSP2232Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2232Y
Texas Instruments
10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VSP2232Y
This table gives cross-reference parts and alternative options found for VSP2232Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2232Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP2232Y/2K | 12-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2232Y vs VSP2232Y/2K |
VSP2232Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | VSP2232Y vs VSP2232Y/2KG4 |
VSP2232YG/2KE6 | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Texas Instruments | VSP2232Y vs VSP2232YG/2KE6 |