Part Details for VSOR1603333JTF by Vishay Intertechnologies
Results Overview of VSOR1603333JTF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSOR1603333JTF Information
VSOR1603333JTF by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VSOR1603333JTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSOR1603333JTF
|
Avnet Americas | VSOR 16PIN ISOLATED 33K 5% TF e3 - Tape and Reel (Alt: VSOR1603333JTF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.1748 | Buy Now |
DISTI #
71-VSOR1603333JTF
|
Mouser Electronics | Resistor Networks & Arrays 33K OHM 5% 16PIN RoHS: Compliant | 0 |
|
$1.4700 / $4.0000 | Order Now |
|
Future Electronics | 33K Ohm 5% 16PIN SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Container: Reel |
0 Reel |
|
$1.1300 | Buy Now |
DISTI #
VSOR1603333JTF
|
TTI | Resistor Networks & Arrays 33K OHM 5% 16PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.4700 | Buy Now |
Part Details for VSOR1603333JTF
VSOR1603333JTF CAD Models
VSOR1603333JTF Part Data Attributes
|
VSOR1603333JTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSOR1603333JTF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 1W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 3.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 9.91 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |