Part Details for VSOR1601512JT by Vishay Intertechnologies
Overview of VSOR1601512JT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSOR1601512JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSOR1601-512JT
|
Avnet Americas | Res Thin Film NET 5.1K Ohm 5% 1W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD Tube - Rail/Tube (Alt: VSOR1601-512JT) RoHS: Not Compliant Min Qty: 2544 Package Multiple: 48 Container: Tube | 0 |
|
$0.7290 / $0.9261 | Buy Now |