Part Details for VSMY9854535 by Vishay Intertechnologies
Overview of VSMY9854535 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for VSMY9854535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5524
|
Newark | Ir Surface Emitter High Power 850Nm-E3 |Vishay VSMY9854535 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.7100 | Buy Now |
DISTI #
VSMY9854535
|
Avnet Americas | IR surface emitter high power 850NM-e3 - Tape and Reel (Alt: VSMY9854535) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1822 / $1.3081 | Buy Now |
DISTI #
78-VSMY9854535
|
Mouser Electronics | Infrared Emitters - High Power SurflightVCSEL 850nm 370mW/sr, +/-45deg. RoHS: Compliant | 628 |
|
$1.2700 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks | 0 |
|
$1.2800 | Buy Now |
DISTI #
VSMY9854535
|
TTI | Infrared Emitters - High Power SurflightVCSEL 850nm 370mW/sr, +/-45deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.2600 / $1.3600 | Buy Now |
|
ComSIT USA | HIGH POWER INFRARED EMITTING DIODE, 850 NM, SURFACE EMITTER TECHNOLOGY Infrared LED, 2.76mm, 1-Element, 850nm RoHS: Compliant |
|
|
RFQ |
Part Details for VSMY9854535
VSMY9854535 CAD Models
VSMY9854535 Part Data Attributes
|
VSMY9854535
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY9854535
Vishay Intertechnologies
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 630 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.76 mm | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Viewing Angle | 90 deg |