-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6543
|
Newark | Ir Emitter, 10Mw/Sr, 940Nm, Smd, Peak Wavelength:940Nm, Angle Of Half Intensity:28°, Diode Case Style:Smd, Radiant Intensity (Ie):10Mw/Sr, Rise Time:10Ns, Fall Time Tf:10Ns, Forward Current If(Av):100Ma, Forward Voltage Vf Max:2V Rohs Compliant: Yes |Vishay VSMY2943G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$0.3240 / $0.6800 | Buy Now |
DISTI #
72Y6543
|
Avnet Americas | IR Emit HPower HSpeed 940nm SMD GW-e3 - Product that comes on tape, but is not reeled (Alt: 72Y6543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 70 Partner Stock |
|
$0.3290 / $0.6800 | Buy Now |
DISTI #
VSMY2943G
|
Avnet Americas | IR Emit HPower HSpeed 940nm SMD GW-e3 (Alt: VSMY2943G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2773 | Buy Now |
DISTI #
78-VSMY2943G
|
Mouser Electronics | Infrared Emitters - High Power H. Speed IR 940nm 50mW/sr, 10ns RoHS: Compliant | 3213 |
|
$0.2680 / $0.6800 | Buy Now |
|
Future Electronics | VSMY2943 Series 960 nm 2 V 100 mA 28° 2 Terminal Surface Mount Infrared Emitter RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
VSMY2943G
|
TTI | Infrared Emitters - High Power H. Speed IR 940nm 50mW/sr, 10ns RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2740 | Buy Now |
DISTI #
VSMY2943G
|
EBV Elektronik | IR Emit HPower HSpeed 940nm SMD GW-e3 (Alt: VSMY2943G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY2943G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY2943G
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 56 deg |