-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSMY2850RGX01 by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1333
|
Newark | Ir Emithpower Hspeed 850Nm Smd Rgullw |Vishay VSMY2850RGX01 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
VSMY2850RGX01
|
Avnet Americas | IR EmitHPower HSpeed 850nm SMD RGULLW-e3 - Tape and Reel (Alt: VSMY2850RGX01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2274 | Buy Now |
DISTI #
78-VSMY2850RGX01
|
Mouser Electronics | Infrared Emitters H. Speed IR 850nm 125mW/sr, 10ns RoHS: Compliant | 11883 |
|
$0.2330 / $0.8000 | Buy Now |
|
Future Electronics | VSMY Series 850 nm 100 mA 20° Surface Mount Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks | 0 |
|
$0.2310 | Buy Now |
DISTI #
VSMY2850RGX01
|
TTI | Infrared Emitters H. Speed IR 850nm 125mW/sr, 10ns RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2290 / $0.2330 | Buy Now |
DISTI #
VSMY2850RGX01
|
EBV Elektronik | IR EmitHPower HSpeed 850nm SMD RGULLWe3 (Alt: VSMY2850RGX01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY2850RGX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY2850RGX01
Vishay Intertechnologies
Infrared LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |