Part Details for VSMUR2020CTN3 by Vishay Intertechnologies
Overview of VSMUR2020CTN3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSMUR2020CTN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRAFAST RECTIFIER, 2 X 10 A FRED PT Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB RoHS: Compliant |
|
|
RFQ |