Part Details for VSMP25129K3100TCR0.2CSW by Vishay Intertechnologies
Overview of VSMP25129K3100TCR0.2CSW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1052CSW#TRPBF | Analog Devices | Zero-Drift Op Amp | |
LT1072CSW#PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LTC1052CSW#PBF | Analog Devices | Zero-Drift Op Amp |
Part Details for VSMP25129K3100TCR0.2CSW
VSMP25129K3100TCR0.2CSW CAD Models
VSMP25129K3100TCR0.2CSW Part Data Attributes
|
VSMP25129K3100TCR0.2CSW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMP25129K3100TCR0.2CSW
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.75W, 9310ohm, 220V, 0.25% +/-Tol, -.2,.2ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.32 mm | |
Package Style | SMT | |
Package Width | 3.23 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSMP2512 (Z FOIL) | |
Size Code | 2512 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 220 V |