Part Details for VSMP20101K2900TCR0.2CBW by Vishay Intertechnologies
Overview of VSMP20101K2900TCR0.2CBW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Telecommunications
Automotive
Part Details for VSMP20101K2900TCR0.2CBW
VSMP20101K2900TCR0.2CBW CAD Models
VSMP20101K2900TCR0.2CBW Part Data Attributes
|
VSMP20101K2900TCR0.2CBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMP20101K2900TCR0.2CBW
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.5W, 1290ohm, 187V, 0.25% +/-Tol, -.2,.2ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.46 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1290 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSMP2010 (Z FOIL) | |
Size Code | 2010 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.25% | |
Working Voltage | 187 V |