Part Details for VSMP2010>20K-30KB T/R by Vishay Foil Resistors
Overview of VSMP2010>20K-30KB T/R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PXAS30KBBE | Rochester Electronics LLC | PXAS30 - XA 16-bit microcontroller 32 K/1 K OTP/ROM/ROMless, 8-channel 8-bit A/D | |
PXAG30KBA | Rochester Electronics LLC | PXAG30 - XA 16-bit microcontroller family 512B RAM, watchdog, 2 UART | |
10153118-130KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header B Coding |
Price & Stock for VSMP2010>20K-30KB T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M4839
|
Newark | Vsmp2010 30K000 Tcr0.2 0.1% S T |Vishay Foil Resistors VSMP2010>20K-30KB T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.3900 / $27.2600 | Buy Now |