Part Details for VSMP0805350R00TCR0.2QBW by VPG Transducers
Overview of VSMP0805350R00TCR0.2QBW by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSMP0805350R00TCR0.2QBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSMP0805350R00TCR0
|
Avnet Americas | Res Metal Foil 0805 350 Ohm 0.02% 1/5W ±0.2ppm/°C Molded SMD Waffle Pack - Trays (Alt: VSMP0805350R00TCR0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.7818 / $13.0524 | Buy Now |