Part Details for VSMG285011G by Vishay Intertechnologies
Overview of VSMG285011G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VSMG285011G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1199
|
Newark | Ir Emitter, 850Nm, 24Deg, Smd, Viewing Angle:24°, Diode Case Style:Smd, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.8V, Rise Time:20Ns, Fall Time Tf:20Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay VSMG285011G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for VSMG285011G
VSMG285011G CAD Models
VSMG285011G Part Data Attributes
|
VSMG285011G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMG285011G
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Viewing Angle | 24 deg |