VSMF2890RGX01
Description: Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 890 nm, 2.30 X 2.30 MM, GREEN, PLASTIC, SMD, 2 PIN

Overview of VSMF2890RGX01 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for VSMF2890RGX01 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSMF2890RGX01 by Vishay Semiconductors

VSMF2890RGX01
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.1 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
40 mW
Peak Wavelength
890 nm
Shape
ROUND
Size
1.8 mm
Want to compare parts?
  1. VSMF2890RGX01
    Vishay Semiconductors
    Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 890 nm, 2.30 X 2.30 MM, GREEN, PLASTIC, SMD, 2 PIN
    VS

Related Parts for VSMF2890RGX01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSMF2890RGX01 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSMF2890RGX01 by Vishay Semiconductors

  • Please alert me when VSMF2890RGX01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSMF2890RGX01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSMF2890RGX01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSMF2890RGX01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSMF2890RGX01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSMF2890RGX01 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: