Part Details for VSMB14940 by Vishay Intertechnologies
Results Overview of VSMB14940 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSMB14940 Information
VSMB14940 by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VSMB14940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6517
|
Newark | Ir Emitter, 940Nm, 15Mw/Sr, Smd, Peak Wavelength:940Nm, Angle Of Half Intensity:9°, Diode Case St... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1393 |
|
$0.3560 / $0.9640 | Buy Now |
DISTI #
VSMB14940
|
Avnet Americas | IR emitter high speed SL 1.2mm 940nm-e3 - Tape and Reel (Alt: VSMB14940) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2166 | Buy Now |
DISTI #
782-VSMB14940
|
Mouser Electronics | Infrared Emitters 940nm, SMD-SL 35mW/sr, +/-9deg. RoHS: Compliant | 15571 |
|
$0.2430 / $0.9100 | Buy Now |
|
Future Electronics | High Speed 940 nm 18° Side View Surface Mount Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2150 / $0.2200 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | INFRARED LED | 3600 |
|
$0.2797 / $0.7990 | Buy Now |
DISTI #
VSMB14940
|
TTI | Infrared Emitters 940nm, SMD-SL 35mW/sr, +/-9deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2340 / $0.2390 | Buy Now |
DISTI #
VSMB14940
|
TME | IR transmitter, 940nm, transparent, 28mW, 9°, 1.05÷1.5VDC, SMD Min Qty: 1 | 976 |
|
$0.1970 / $0.6630 | Buy Now |
DISTI #
VSMB14940
|
EBV Elektronik | IR emitter high speed SL 12mm 940nme3 (Alt: VSMB14940) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 4994 |
|
RFQ |