Part Details for VSM0805412R00TCR2QBT by Vishay Intertechnologies
Overview of VSM0805412R00TCR2QBT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for VSM0805412R00TCR2QBT
VSM0805412R00TCR2QBT CAD Models
VSM0805412R00TCR2QBT Part Data Attributes
|
VSM0805412R00TCR2QBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSM0805412R00TCR2QBT
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.1W, 412ohm, 28V, 0.02% +/-Tol, -2,2ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSM0805 | |
Size Code | 0805 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.02% | |
Working Voltage | 28 V |