Part Details for VSM-2S4RPR500-Q7 by Banner Engineering Corp
Overview of VSM-2S4RPR500-Q7 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSM-2S4RPR500-Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3541
|
Newark | Micro Sensor, 500Mm, Pnp Lo, M8 Conn, Sensing Range Max:500Mm, Sensing Method:Opposed Receiver, Sensor Output Type:Pnp Lo, Product Range:Vsm-2 Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering VSM-2S4RPR500-Q7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$110.7400 | Buy Now |
DISTI #
2170-VSM-2S4RPR500-Q7-ND
|
DigiKey | VSM-2 SERIES: 4 MM SMOOTH BARREL Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$113.0000 | Buy Now |
DISTI #
778-VSM-2S4RPR500-Q7
|
Mouser Electronics | Photoelectric Sensors VSM-2 Series: 4 mm Smooth Barrel Receiver, Range: 500 mm, Input 10-30 V dc, Output: 1 PNP with IO-Link Communication, DO (Dark Operate), Integral 3-pin M8 | 0 |
|
$113.0000 | Order Now |
DISTI #
71937838
|
RS | Photoelectric Sensor, Receiver, 500mm, 10-30VDC, PNP, Cable, VSM Series | Banner Engineering VSM-2S4RPR500-Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.0000 | RFQ |