There are no models available for this part yet.
Overview of VSM-2M5AND50-Q7 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VSM-2M5AND50-Q7 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH3490
|
Newark | Micro Sensor, 50Mm, Npn Lo, M8 Conn, Sensing Method:Proximity Diffuse, Product Range:Vsm-2 Series, Connection Method:M8 Connector, Sensing Range Max:50Mm, Sensor Output Type:Npn Lo, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering VSM-2M5AND50-Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.6000 / $192.6000 | Buy Now | |
DISTI #
2170-VSM-2M5AND50-Q7-ND
|
DigiKey | VSM-2 SERIES: 5 MM THREADED BARR Min Qty: 1 Lead time: 6 Weeks Container: Box |
17 In Stock |
|
$180.0000 | Buy Now | |
DISTI #
778-VSM-2M5AND50-Q7
|
Mouser Electronics | Photoelectric Sensors VSM-2 Series: 5 mm Barrel Diffuse, Range: 50 mm, Input 10-30 V dc, Output: 1 NPN, LO (Light Operate), Integral 3-pin M8, Comes with (2) M5 nuts and (2) lock washers | 1 |
|
$180.0000 | Buy Now | |
DISTI #
71937867
|
RS | Photoelectric Sensor, Diffuse, 50mm, 10-30VDC, NPN, Cable, VSM Series | Banner Engineering VSM-2M5AND50-Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$180.0000 | Buy Now |