-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3mm, 1-Element, 940nm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1477
|
Newark | Ir Emitter, 940Nm, 3Mm, Pcb, Viewing Angle:22°, Diode Case Style:T-1 (3Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.9V, Rise Time:15Ns, Fall Time Tf:15Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Vishay VSLB3940 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 657 |
|
$0.1550 | Buy Now |
DISTI #
82AC0566
|
Newark | Ir Emitter High Speed.940Nm 3Mm 22Deg Rohs Compliant: No |Vishay VSLB3940 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
VSLB3940
|
Avnet Americas | LED Uni-Color 940nm 2-Pin T-1 Bulk - Bulk (Alt: VSLB3940) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2470 | Buy Now |
DISTI #
76R1477
|
Avnet Americas | LED Uni-Color 940nm 2-Pin T-1 Bulk - Bulk (Alt: 76R1477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 657 Partner Stock |
|
$0.3260 / $0.7490 | Buy Now |
DISTI #
782-VSLB3940
|
Mouser Electronics | Infrared Emitters - High Power 940nm, T-1 65mW/sr, +/-22deg. RoHS: Compliant | 6882 |
|
$0.1800 / $0.5100 | Buy Now |
|
Future Electronics | 940 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2250 | Buy Now |
DISTI #
VSLB3940
|
TTI | Infrared Emitters - High Power 940nm, T-1 65mW/sr, +/-22deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk |
Americas - 15000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
VSLB3940
|
TME | IR transmitter, 3mm, 940nm, transparent, 40mW, 44°, THT, 100mA Min Qty: 2 | 3918 |
|
$0.1160 / $0.3810 | Buy Now |
DISTI #
VSLB3940
|
Avnet Asia | LED Uni-Color 940nm 2-Pin T-1 Bulk (Alt: VSLB3940) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32mW/sr @ 100mA Plugin,D=2.9mm Infrared (IR) LEDs ROHS | 4450 |
|
$0.1839 / $0.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSLB3940
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSLB3940
Vishay Intertechnologies
Infrared LED, 3mm, 1-Element, 940nm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | TIN SILVER |