Part Details for VSL-33-25-PU-DS-AS by Schmalz
Overview of VSL-33-25-PU-DS-AS by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSL-33-25-PU-DS-AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.07.09.00051
|
TME | Hose for vacuum, -20÷90°C, Øout: 33mm, Øint: 25mm, -0.95÷4bar Min Qty: 1 | 0 |
|
$40.8900 / $46.3400 | RFQ |