Part Details for VSKE236/16PBF by Vishay Intertechnologies
Overview of VSKE236/16PBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSKE236/16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKE236/16PBF
|
Avnet Americas | Diode Switching 1.6KV 230A 2-Pin INT-A-PAK - Bulk (Alt: VS-VSKE236/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$43.5762 / $47.9676 | Buy Now |
DISTI #
VS-VSKE236/16PBF
|
Avnet Americas | Diode Switching 1.6KV 230A 2-Pin INT-A-PAK - Bulk (Alt: VS-VSKE236/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6030 / $57.9327 | Buy Now |
Part Details for VSKE236/16PBF
VSKE236/16PBF CAD Models
VSKE236/16PBF Part Data Attributes:
|
VSKE236/16PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSKE236/16PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 230A, 1600V V(RRM), Silicon, ROHS COMPLIANT, CERAMIC, INT-A-PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CERAMIC, INT-A-PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JESD-30 Code | R-CUFM-X3 | |
Non-rep Pk Forward Current-Max | 5765 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 230 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for VSKE236/16PBF
This table gives cross-reference parts and alternative options found for VSKE236/16PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSKE236/16PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKE236/16PBF | Rectifier Diode, 1 Phase, 1 Element, 230A, 1600V V(RRM), Silicon, ROHS COMPLIANT, INT-A-PAK-2 | Vishay Semiconductors | VSKE236/16PBF vs VSKE236/16PBF |