Part Details for VSKCS403/100 by Vishay Intertechnologies
Overview of VSKCS403/100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSKCS403/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKCS403/100
|
Avnet Americas | Diode Schottky 100V 400A 3-Pin ADD-A-PAK - Rail/Tube (Alt: VS-VSKCS403/100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$41.4261 / $52.6265 | Buy Now |
DISTI #
VSKCS403/100
|
TTI | Discrete Semiconductor Modules 400 Amp 100 Volt 25500 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$41.3900 / $52.6300 | Buy Now |
Part Details for VSKCS403/100
VSKCS403/100 CAD Models
VSKCS403/100 Part Data Attributes
|
VSKCS403/100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSKCS403/100
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 400A, 100V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 25500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 400 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |