Part Details for VSKC91/12 by Vishay Intertechnologies
Overview of VSKC91/12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSKC91/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKC91/12
|
Avnet Americas | Diode Switching 1.2KV 100A 3-Pin ADD-A-PAK - Bulk (Alt: VS-VSKC91/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9983 / $38.1090 | Buy Now |
Part Details for VSKC91/12
VSKC91/12 CAD Models
VSKC91/12 Part Data Attributes
|
VSKC91/12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSKC91/12
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2115 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VSKC91/12
This table gives cross-reference parts and alternative options found for VSKC91/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSKC91/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKC91/12 | Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA, ADD-A-PAK-3 | Vishay Semiconductors | VSKC91/12 vs VSKC91/12 |