Part Details for VSK-S5-12UA-T by CUI Inc
Overview of VSK-S5-12UA-T by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VSK-S5-12UA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4965
|
Newark | Ac-5W 12Vsingle Output Chassis Mount |Cui VSK-S5-12UA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4300 / $42.6100 | Buy Now |
DISTI #
000000000006368179
|
Sager | AC/DC Power Modules The factory is currently not accepting orders for this product. | 0 |
|
Buy Now |
Part Details for VSK-S5-12UA-T
VSK-S5-12UA-T CAD Models
VSK-S5-12UA-T Part Data Attributes:
|
VSK-S5-12UA-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S5-12UA-T
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 0.42 A, 5 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
Length | 76 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 5 W | |
Width | 31.5 mm |
Alternate Parts for VSK-S5-12UA-T
This table gives cross-reference parts and alternative options found for VSK-S5-12UA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S5-12UA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-5D-12-T | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | VSK-S5-12UA-T vs PSK-5D-12-T |