Part Details for VSK-S20-24U-T by CUI Inc
Results Overview of VSK-S20-24U-T by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSK-S20-24U-T Information
VSK-S20-24U-T by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VSK-S20-24U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply- 1 Output - Encapsulated - 24V@0.85 A - 20W RoHS: Compliant |
24 In Stock |
|
$25.1000 / $32.3700 | Buy Now |
DISTI #
84867611
|
Verical | AC/DC Power Supply Single-OUT 24V 0.85A 20W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 11 |
|
$33.9560 / $42.0810 | Buy Now |
|
Master Electronics | AC/DC Power Supply- 1 Output - Encapsulated - 24V@0.85 A - 20W RoHS: Compliant |
24 In Stock |
|
$25.1000 / $32.3700 | Buy Now |
Part Details for VSK-S20-24U-T
VSK-S20-24U-T CAD Models
VSK-S20-24U-T Part Data Attributes
|
VSK-S20-24U-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S20-24U-T
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 0.85 A, 20 W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 100V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 96.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.85 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 32.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 54 mm |
Alternate Parts for VSK-S20-24U-T
This table gives cross-reference parts and alternative options found for VSK-S20-24U-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S20-24U-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSK-20B-S24 | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 24 Vdc, 0.85 A, 20.4 W | VSK-S20-24U-T vs PSK-20B-S24 |
PSK-S20C-24-T | CUI Inc | Check for Price | Chassis Mount Power Supply, 24 Vdc, 0.833 A, 20 W | VSK-S20-24U-T vs PSK-S20C-24-T |
AME20-24SJZ-STD | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 165; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): single; Output Power (W): 20; Max Output current (A): 0.85; Efficiency (%): 85; Max Capacitive load (µF): 1840; Package type: Encapsulated; Mounting: Screw terminal din rail; W (in): 2.13; L (in): 3.78; H (in): 1.34; W (mm): 54; L (mm): 96.1; H (mm): 34.1; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: EN 55024: 2010; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down | VSK-S20-24U-T vs AME20-24SJZ-STD |
PSK-20D-24-T | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | VSK-S20-24U-T vs PSK-20D-24-T |
VSK-S20-24U | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 24 Vdc, 0.85 A, 20 W | VSK-S20-24U-T vs VSK-S20-24U |
PSK-S20C-24 | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 24 Vdc, 0.833 A, 20 W | VSK-S20-24U-T vs PSK-S20C-24 |
PSK-20D-24 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | VSK-S20-24U-T vs PSK-20D-24 |
PSK-S20C-24-DIN | CUI Inc | Check for Price | 24 Vdc, 0.833 A, 20 W | VSK-S20-24U-T vs PSK-S20C-24-DIN |