Part Details for VSK-S20-12U by CUI Inc
Results Overview of VSK-S20-12U by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSK-S20-12U Information
VSK-S20-12U by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10101704J6#2A | Amphenol Communications Solutions | Universal Flash Storage (UFS) Connector, Input Output Connectors, UFS card high speed Socket, push-pull, SMT,compatible with Micro SD, Pd-NI 12u\\ +2u\\ gold. |
Price & Stock for VSK-S20-12U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 12V@1.6A - 20W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for VSK-S20-12U
VSK-S20-12U CAD Models
VSK-S20-12U Part Data Attributes
|
VSK-S20-12U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S20-12U
CUI Inc
Board Mount AC-DC Power Supply, 12 Vdc, 1.6 A, 20 W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 70 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 48 mm |
Alternate Parts for VSK-S20-12U
This table gives cross-reference parts and alternative options found for VSK-S20-12U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S20-12U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VMS-20-12 | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 12 Vdc, 1.7 A, 20.4 W | VSK-S20-12U vs VMS-20-12 |
PSK-20D-12 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | VSK-S20-12U vs PSK-20D-12 |
VSK-S20-12U-T | CUI Inc | Check for Price | Chassis Mount Power Supply, 12 Vdc, 1.6 A, 20 W | VSK-S20-12U vs VSK-S20-12U-T |
PSK-S20C-12-T | CUI Inc | Check for Price | Chassis Mount Power Supply, 12 Vdc, 1.66 A, 20 W | VSK-S20-12U vs PSK-S20C-12-T |
PSK-S20C-12 | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 12 Vdc, 1.66 A, 20 W | VSK-S20-12U vs PSK-S20C-12 |