Part Details for VSK-S15-5U by CUI Inc
Overview of VSK-S15-5U by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSK-S15-5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@3A - 15W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for VSK-S15-5U
VSK-S15-5U CAD Models
VSK-S15-5U Part Data Attributes
|
VSK-S15-5U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S15-5U
CUI Inc
Board Mount AC-DC Power Supply, 5 Vdc, 2.8 A, 15 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , MODULE,4LEAD,2.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | OTHER INPUT DC VOLTAGE RANGE IS 100V TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 62 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5.61 V | |
Output Voltage-Min | 5.39 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,4LEAD,2.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 14 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |
Alternate Parts for VSK-S15-5U
This table gives cross-reference parts and alternative options found for VSK-S15-5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S15-5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRB-18-5 | AC-DC Regulated Power Supply Module | CUI Inc | VSK-S15-5U vs PDRB-18-5 |
AME15-5SMAZ-E | DC-DC Regulated Power Supply Module | Aimtec | VSK-S15-5U vs AME15-5SMAZ-E |
VGS-15W-5-B | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VSK-S15-5U vs VGS-15W-5-B |
MFM-15-5 | AC-DC Regulated Power Supply Module, | Mean Well | VSK-S15-5U vs MFM-15-5 |
TMT15105C | 15 Watt C/DC modules, industrial/medical, single-, dual- and triple output models, 4000 VAC I/O-isolation, encapsulated, Chassis mount | Traco Power | VSK-S15-5U vs TMT15105C |
VGS-15W-5-A | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VSK-S15-5U vs VGS-15W-5-A |
PDRB-18-5A | AC-DC Regulated Power Supply Module | CUI Inc | VSK-S15-5U vs PDRB-18-5A |
TMPS15-105 | 15 watt AC/DC power supply, household/industrial, 85-264VAC input, high power density, 3000 VAC isolation, encapsulated, PCB mountable (1.07” x 2.06”) | Traco Power | VSK-S15-5U vs TMPS15-105 |
VOF-15-5 | Board Mount AC-DC Power Supply, 5 Vdc, 3 A, 15 W | CUI Inc | VSK-S15-5U vs VOF-15-5 |
VGS-15W-5 | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VSK-S15-5U vs VGS-15W-5 |