Part Details for VSFK 8500 / SIL1 / 25 / SW by Schutzinger GmbH
Results Overview of VSFK 8500 / SIL1 / 25 / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSFK 8500 / SIL1 / 25 / SW Information
VSFK 8500 / SIL1 / 25 / SW by Schutzinger GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VSFK 8500 / SIL1 / 25 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSFK8500SIL125-SW
|
TME | Test lead, 16A, banana plug 4mm,both sides, Urated: 1kV, black Min Qty: 1 | 0 |
|
$5.8500 / $6.2400 | RFQ |