Part Details for VSFK 8500 / 1 / 100 / GN by Schutzinger GmbH
Overview of VSFK 8500 / 1 / 100 / GN by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDF8500L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
DLF 8500CL | Coilcraft Inc | Common mode filter, data line, 8 line, RoHS | |
CCDLF 8500LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for VSFK 8500 / 1 / 100 / GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSFK85001100-GN
|
TME | Test lead, 16A, banana plug 4mm,both sides, Urated: 1kV, Len: 1m Min Qty: 1 | 0 |
|
$6.8400 / $7.3000 | RFQ |