Part Details for VSF-04-10-50-03-G by AirBorn Inc
Results Overview of VSF-04-10-50-03-G by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSF-04-10-50-03-G Information
VSF-04-10-50-03-G by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VSF-04-10-50-03-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-VSF-04-10-50-03-G-ND
|
DigiKey | HIGH SPEED / HIGH DENSITY CONNEC Min Qty: 1 Lead time: 5 Weeks Container: Tray |
41 In Stock |
|
$33.4862 / $46.3400 | Buy Now |
DISTI #
479-VSF04105003G
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, VERSI RoHS: Compliant | 5 |
|
$31.4200 / $46.3400 | Buy Now |
DISTI #
ABNVSF-04-10-50-03-G
|
Heilind Electronics | 4 ROW 10 COLUMN VERT MNT PLUG | Americas - 5 in Stock |
|
$25.6643 / $28.2679 | Buy Now |
DISTI #
VSF-04-10-50-03-G
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, VERSI Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 6 In Stock |
|
$31.1100 / $45.8800 | Buy Now |
DISTI #
ABNVSF-04-10-50-03-G
|
Interstate Connecting Components | 4 ROW 10 COLUMN VERT MNT PLUG | 17 |
|
$25.6643 / $28.2679 | Buy Now |
|
Vyrian | Connectors | 15 |
|
RFQ |
Part Details for VSF-04-10-50-03-G
VSF-04-10-50-03-G CAD Models
VSF-04-10-50-03-G Part Data Attributes
|
VSF-04-10-50-03-G
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VSF-04-10-50-03-G
AirBorn Inc
Telecom and Datacom Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Connector Type | TELECOM AND DATACOM CONNECTOR |