There are no models available for this part yet.
Overview of VSD4P4D1-A3100 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9375A-A310004 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-A310001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SIT8944BI-12-33EA31.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for VSD4P4D1-A3100 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72442196
|
RS | VALVE, 3/2-WAY | Norgren VSD4P4D1-A3100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$105.6800 / $107.4700 | RFQ |