Part Details for VSCQ30-Q24-S3R3 by CUI Inc
Overview of VSCQ30-Q24-S3R3 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VSCQ30-Q24-S3R3
VSCQ30-Q24-S3R3 CAD Models
VSCQ30-Q24-S3R3 Part Data Attributes
|
VSCQ30-Q24-S3R3
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSCQ30-Q24-S3R3
CUI Inc
30W, 3.3V, 7500mA, single output, isolated DC-DC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |