Part Details for VSCP-2K4-60 by CUI Inc
Results Overview of VSCP-2K4-60 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSCP-2K4-60 Information
VSCP-2K4-60 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VSCP-2K4-60
VSCP-2K4-60 CAD Models
VSCP-2K4-60 Part Data Attributes
|
VSCP-2K4-60
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSCP-2K4-60
CUI Inc
2400W, 60V, single output, PFC, metal case; Power (W): 2400.00000; Output Voltage (Vdc): 60.00000; Output Current (A): 40.00000; Number of Outputs: 1; Safety Approvals: TUV, UL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |