Part Details for VSC9142UK by Vitesse Semiconductor Corporation
Overview of VSC9142UK by Vitesse Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC9142UK
VSC9142UK CAD Models
VSC9142UK Part Data Attributes:
|
VSC9142UK
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC9142UK
Vitesse Semiconductor Corporation
Clock Recovery Circuit, 1-Func, PBGA320, TBGA-320
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 320 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B320 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 320 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -24 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |