Part Details for VSC9116UE by Vitesse Semiconductor Corporation
Overview of VSC9116UE by Vitesse Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC9116UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$48.0000 | Buy Now |
|
Quest Components | 7 |
|
$52.0000 | Buy Now |
Part Details for VSC9116UE
VSC9116UE CAD Models
VSC9116UE Part Data Attributes:
|
VSC9116UE
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC9116UE
Vitesse Semiconductor Corporation
Transceiver, 1-Func, CMOS, CBGA720, 1 MM PTICH, CERAMIC, BGA-720
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 720 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBGA-B720 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 720 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.912 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |