Part Details for VSC9110SA by Vitesse Semiconductor Corporation
Overview of VSC9110SA by Vitesse Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC9110SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | ATM PROCESSOR, 256 Pin, Plastic, BGA | 96 |
|
$41.8000 / $49.4000 | Buy Now |
|
Quest Components | ATM PROCESSOR, 256 Pin, Plastic, BGA | 35 |
|
$60.8000 / $76.0000 | Buy Now |
Part Details for VSC9110SA
VSC9110SA CAD Models
VSC9110SA Part Data Attributes:
|
VSC9110SA
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC9110SA
Vitesse Semiconductor Corporation
ATM Network Interface, 1-Func, CMOS, PBGA256, THERMALLY ENHANCED, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |