Part Details for VSC8658XHJ by Microchip Technology Inc
Results Overview of VSC8658XHJ by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC8658XHJ Information
VSC8658XHJ by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC8658XHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC8658XHJ-ND
|
DigiKey | IC TELECOM INTERFACE 444BGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
889 In Stock |
|
$20.5250 / $31.4500 | Buy Now |
DISTI #
494-VSC8658XHJ
|
Mouser Electronics | Ethernet ICs Dual Media Octal Phy RoHS: Compliant | 101 |
|
$22.6100 | Buy Now |
DISTI #
VSC8658XHJ
|
Microchip Technology Inc | 8 Port GbE Cu/Fiber PHY with SGMII, HSBGA, Projected EOL: 2044-10-19 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tray |
1680 Alternates Available COO: Taiwan |
|
$18.6300 / $28.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1680 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC8658XHJ
VSC8658XHJ CAD Models
VSC8658XHJ Part Data Attributes
|
VSC8658XHJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8658XHJ
Microchip Technology Inc
Ethernet Transceiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATS AT 3.3V, SEATED HT-CALCULATED | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B444 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 444 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA444,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for VSC8658XHJ
This table gives cross-reference parts and alternative options found for VSC8658XHJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8658XHJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSC8658XHJ | Vitesse Semiconductor Corporation | Check for Price | Ethernet Transceiver, 8-Trnsvr, PBGA444, | VSC8658XHJ vs VSC8658XHJ |