Part Details for VSC8641XJF by Microsemi Corporation
Overview of VSC8641XJF by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for VSC8641XJF
VSC8641XJF CAD Models
VSC8641XJF Part Data Attributes
|
VSC8641XJF
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8641XJF
Microsemi Corporation
Ethernet Transceiver, PQCC88, QFN-88
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFN-88 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N88 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for VSC8641XJF
This table gives cross-reference parts and alternative options found for VSC8641XJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8641XJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8641XJF | Ethernet Transceiver, 1-Trnsvr, PQCC88, 10 X 10 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, QFN-88 | Vitesse Semiconductor Corporation | VSC8641XJF vs VSC8641XJF |